345-047-541-608

Heilind Number:EDA345-047-541-608
Manufacturer:EDAC
Manufacturer Number:345-047-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 47 positions in a single row with a .1-inch pitch, ensuring precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it's ideal for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Elevate your PCB design with this top-of-the-line connector.