345-047-541-658

Heilind Number:EDA345-047-541-658
Manufacturer:EDAC
Manufacturer Number:345-047-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-658

Detailed Description

Enhance connectivity within your electronic devices with this durable and high-performance Board To Board PCB Connector. Featuring 47 positions in a single row configuration, it ensures seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability and safety. Each contact is made of Copper Alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are maintained. Designed for straight mounting orientation, it is suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and consumer electronics. Trust in its quality to meet your connectivity needs effortlessly.