345-047-541-678

Heilind Number:EDA345-047-541-678
Manufacturer:EDAC
Manufacturer Number:345-047-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-678

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features 47 positions with a pitch of .1 inch, ensuring reliable data transfer. The UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee durability and stability, even in harsh operating environments ranging from -40 to 105°C. With a single row configuration and straight mount orientation, it offers easy installation and secure connections. Perfect for a wide range of applications, this connector is a must-have component for your electronic projects. Elevate your connectivity with this essential tool.