345-047-541-688

Heilind Number:EDA345-047-541-688
Manufacturer:EDAC
Manufacturer Number:345-047-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-541-688

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, with a precision pitch of .1 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of high-quality Copper Alloy, ensuring reliable signal transmission. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the field of electronics. Elevate your connectivity solutions with this essential component.