345-047-542-108

Heilind Number:EDA345-047-542-108
Manufacturer:EDAC
Manufacturer Number:345-047-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-542-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek green. Offering a seamless amperage of 3 A and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in any setup. The single row design features 47 positions with copper alloy contacts, guaranteeing efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, precise integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and rugged environments. Elevate your PCB connectivity with this essential component from our extensive lineup of top-notch connectors.