345-047-542-404

Heilind Number:EDA345-047-542-404
Manufacturer:EDAC
Manufacturer Number:345-047-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance 47-position board-to-board connector. Designed for seamless integration, its straight mount orientation and 0.1-inch pitch ensure a secure and efficient connection. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and longevity.