345-047-542-658

Heilind Number:EDA345-047-542-658
Manufacturer:EDAC
Manufacturer Number:345-047-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-542-658

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 47 positions in a single row, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and secure installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for efficient signal transmission in your devices.