345-047-544-101

Heilind Number:EDA345-047-544-101
Manufacturer:EDAC
Manufacturer Number:345-047-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 47 positions in a single row with a pitch of .1 inch, ensuring optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial settings. Upgrade your connectivity with this essential component.