345-047-544-102

Heilind Number:EDA345-047-544-102
Manufacturer:EDAC
Manufacturer Number:345-047-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-544-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 47 positions with a single row configuration, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and optimal performance in a wide operating temperature range from -40 to 105°C. The contact material, made of Copper Alloy, offers superior conductivity, while the green housing adds a pop of color to your setup. With a pitch of .1 in and row spacing of .2 in, it provides precise alignment for secure connections. Whether you're a tech enthusiast or a professional, our connector is a must-have for your electronic projects. Upgrade your connectivity game and experience seamless data transfer like never before.