345-047-544-404

Heilind Number:EDA345-047-544-404
Manufacturer:EDAC
Manufacturer Number:345-047-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-544-404

Detailed Description

Enhance connectivity in your electronic projects with this efficient Board To Board PCB Connector. Featuring 47 positions in a single row with a pitch of .1 inches, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB assembly with this high-quality connector for reliable performance.