345-047-544-412

Heilind Number:EDA345-047-544-412
Manufacturer:EDAC
Manufacturer Number:345-047-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-544-412

Detailed Description

Enhance connectivity within your PCB system with our Green Board To Board PCB Connector. Featuring a single row with 47 positions, this connector ensures efficient signal transmission. The copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing guarantee reliability and durability. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your system with this high-performance connector and experience seamless data transfer.