345-047-544-488

Heilind Number:EDA345-047-544-488
Manufacturer:EDAC
Manufacturer Number:345-047-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-544-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and longevity in all environments. Featuring a single row layout with 47 positions and Copper Alloy contact material, it guarantees seamless and reliable data transmission. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.