345-047-558-101

Heilind Number:EDA345-047-558-101
Manufacturer:EDAC
Manufacturer Number:345-047-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 47 positions in a single row, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity even in harsh industrial environments. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.