345-047-558-102

Heilind Number:EDA345-047-558-102
Manufacturer:EDAC
Manufacturer Number:345-047-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-102

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a single row of 47 positions with a tight pitch of .1 inches, perfect for compact designs. The right-angle mount orientation offers versatility in installation, while the durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. Crafted from copper alloy, the contacts guarantee efficient power transmission, with an amperage rating of 3A. With a broad operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Elevate your PCB assembly with this essential component.