345-047-558-104

Heilind Number:EDA345-047-558-104
Manufacturer:EDAC
Manufacturer Number:345-047-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-104

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 47 positions with a single row for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connections. Its right-angle mount orientation allows for flexible installation, accommodating various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for versatile applications in industries such as telecommunications, electronics, and automotive. Upgrade your connectivity setup with this essential component, ensuring optimal performance and durability in every project.