345-047-558-107

Heilind Number:EDA345-047-558-107
Manufacturer:EDAC
Manufacturer Number:345-047-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit boards, it features 47 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Crafted with copper alloy contacts, it provides optimal conductivity for your electronic applications. Whether you're working on a professional project or a DIY endeavor, this green-colored connector is a must-have in your toolkit. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Elevate your PCB connections with this essential component.