345-047-558-108

Heilind Number:EDA345-047-558-108
Manufacturer:EDAC
Manufacturer Number:345-047-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-108

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector in vibrant green. Designed for optimal performance, this connector features 47 positions with a single row layout, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the copper alloy contact material ensures efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for easy installation, making it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this high-quality component.