345-047-558-112

Heilind Number:EDA345-047-558-112
Manufacturer:EDAC
Manufacturer Number:345-047-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 47-position board-to-board PCB connector. Designed for seamless integration, it features a 1-row configuration with a right-angle mount orientation, ideal for optimizing space on your PCB layout. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance in a range of environments, with a copper alloy contact material for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications, making it an essential component for your connectivity needs. Elevate the functionality of your electronic designs with this dependable and versatile connector.