345-047-558-158

Heilind Number:EDA345-047-558-158
Manufacturer:EDAC
Manufacturer Number:345-047-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a versatile right angle mount orientation, facilitating efficient PCB-to-PCB connections. With 47 positions in a single row and a compact pitch of .1 inch, it offers ample space for multiple connections while optimizing board space. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in a wide operating temperature range from -40 to 105°C. Trust in this connector to deliver consistent and secure connections, essential for your electronic applications.