345-047-558-178

Heilind Number:EDA345-047-558-178
Manufacturer:EDAC
Manufacturer Number:345-047-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 47 positions, it offers seamless and efficient data transmission. The right angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inches, this connector provides optimal conductivity and signal integrity. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this green-colored connector, perfect for professional and DIY applications.