345-047-558-188

Heilind Number:EDA345-047-558-188
Manufacturer:EDAC
Manufacturer Number:345-047-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration into your electronic system, it features 47 positions with a single row layout, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it facilitates secure and stable connections. Engineered for longevity, it boasts an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Trust in this connector to optimize your PCB assembly process and enhance overall system functionality.