345-047-558-402

Heilind Number:EDA345-047-558-402
Manufacturer:EDAC
Manufacturer Number:345-047-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-402

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for optimal performance, it features 47 positions with a convenient right angle mount orientation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts provide reliable conductivity. With a 0.1-inch pitch and 0.2-inch row spacing, it offers efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.