345-047-558-403

Heilind Number:EDA345-047-558-403
Manufacturer:EDAC
Manufacturer Number:345-047-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-403

Detailed Description

Enhance your connectivity with this high-quality board-to-board PCB connector, designed for seamless integration in your electronic projects. Featuring a rugged UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance in demanding environments. With 47 positions and a compact pitch of .1 inches, it offers ample connectivity options while conserving valuable board space. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this durable and versatile board-to-board connector.