345-047-558-407

Heilind Number:EDA345-047-558-407
Manufacturer:EDAC
Manufacturer Number:345-047-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-407

Detailed Description

Elevate your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 47 positions in a single row with a tight pitch of .1 inches, ensuring precise and efficient connectivity. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both reliability and safety in operation. The right angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for demanding electronic applications, this connector is a must-have component for your PCB assembly projects. Elevate your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 47 positions in a single row with a tight pitch of .1 inches, ensuring precise and efficient connectivity. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both reliability and safety in operation. The right angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for demanding electronic applications, this connector is a must-have component for your PCB assembly projects.