345-047-558-408

Heilind Number:EDA345-047-558-408
Manufacturer:EDAC
Manufacturer Number:345-047-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 47 positions in a single row, this connector ensures seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability and longevity. With a right angle mount orientation and a pitch of .1 inch, it offers convenient and secure installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.