345-047-558-412

Heilind Number:EDA345-047-558-412
Manufacturer:EDAC
Manufacturer Number:345-047-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-412

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its right-angle mount orientation ensures optimal space utilization. With a green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The 47-position connector features copper alloy contacts for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in its 3A amperage and precision engineering for seamless data transmission. Upgrade your connectivity solutions with this essential component.