345-047-558-478

Heilind Number:EDA345-047-558-478
Manufacturer:EDAC
Manufacturer Number:345-047-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-478

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row of 47 positions, it offers seamless connectivity for your PCB applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation allows for easy installation, while a pitch of .1in and row spacing of .2in optimize signal integrity. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of industrial and commercial projects. Elevate your connectivity solutions with this essential component.