345-047-558-488

Heilind Number:EDA345-047-558-488
Manufacturer:EDAC
Manufacturer Number:345-047-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-488

Detailed Description

Enhance your PCB connection with this high-performance board-to-board connector. Designed for seamless integration, it features 47 positions in a single row with a .1 inch pitch, ensuring precise and reliable contact. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in demanding environments. Crafted with copper alloy contacts, it offers superior conductivity and stability. With a right angle mount orientation, it optimizes space and facilitates efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity with this essential component.