345-047-558-602

Heilind Number:EDA345-047-558-602
Manufacturer:EDAC
Manufacturer Number:345-047-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 47 positions with a row spacing of 0.2 inches, ensuring reliable signal transmission. The right-angle mount orientation offers versatility in assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a contact material of Copper Alloy and an amperage of 3A, it delivers optimal conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this essential component.