345-047-558-603

Heilind Number:EDA345-047-558-603
Manufacturer:EDAC
Manufacturer Number:345-047-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Boasting 47 positions with precise .1-inch pitch and .2-inch row spacing, it ensures seamless signal transmission while accommodating intricate PCB layouts. Crafted from UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it guarantees durability and reliable conductivity. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB assembly experience with this essential component.