345-047-558-604

Heilind Number:EDA345-047-558-604
Manufacturer:EDAC
Manufacturer Number:345-047-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-604

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions with a .1-inch pitch, ensuring precise and reliable connections. Its right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with copper alloy contacts, it provides efficient power transmission, with an amperage rating of 3A. With a wide operating temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your PCB assembly with this essential connector for optimal performance and connectivity.