345-047-558-607

Heilind Number:EDA345-047-558-607
Manufacturer:EDAC
Manufacturer Number:345-047-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-607

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Boasting a sleek green design, it features 47 positions with a single row configuration, making it ideal for various PCB assembly applications. The right-angle mount orientation offers convenience and flexibility during installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with copper alloy contacts, this connector guarantees reliable conductivity. With an amperage of 3 A and a pitch of .1 inch, it meets the demands of modern electronic devices. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, perfect for professionals in the electronics industry.