345-047-558-608

Heilind Number:EDA345-047-558-608
Manufacturer:EDAC
Manufacturer Number:345-047-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-608

Detailed Description

Elevate your connectivity with this essential green PCB connector. Designed for seamless integration, it boasts a durable UL 94V-0 thermoplastic polyester housing and features 47 copper alloy contacts for reliable power transmission. With a compact .1-inch pitch and convenient right-angle mount orientation, it ensures effortless installation in any setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in its high-quality construction to enhance your board-to-board connectivity with precision and efficiency.