345-047-558-612

Heilind Number:EDA345-047-558-612
Manufacturer:EDAC
Manufacturer Number:345-047-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-612

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its 47 positions and 1-row configuration ensure optimal performance in a variety of electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The right-angle mount orientation offers flexibility in installation, while the precise pitch and row spacing of .1 and .2 inches, respectively, facilitate easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding environments. Upgrade your connectivity solutions with this high-quality component.