345-047-558-688

Heilind Number:EDA345-047-558-688
Manufacturer:EDAC
Manufacturer Number:345-047-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-558-688

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector. Featuring a sleek right-angle mount orientation, it ensures seamless integration into your setup. With 47 positions and a single row design, it offers ample space for your connections. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C cater to various applications. Elevate your electronic projects with this essential component.