345-047-559-108

Heilind Number:EDA345-047-559-108
Manufacturer:EDAC
Manufacturer Number:345-047-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-108

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board to Board Card Edge Connector. With 47 positions, it offers ample room for seamless data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a right-angle mount orientation, it effortlessly integrates into any PCB layout. Engineered with precision, the connector boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing optimal signal integrity. Crafted from copper alloy, the contacts provide reliable conductivity. Operating flawlessly even in harsh environments, it has an impressive temperature range of -40 to 105°C. Trust in this connector for efficient and secure inter-board connections in your electronic systems.