345-047-559-112

Heilind Number:EDA345-047-559-112
Manufacturer:EDAC
Manufacturer Number:345-047-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 47 positions in a single row, ensuring ample space for your connections. The right-angle mount orientation allows for efficient PCB arrangement, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a contact material of copper alloy, you can trust in its reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environmental conditions. Elevate your electronic projects with this essential component.