345-047-559-402

Heilind Number:EDA345-047-559-402
Manufacturer:EDAC
Manufacturer Number:345-047-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-402

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a vibrant Green color and a sleek Right Angle mount orientation, this connector offers both functionality and visual appeal. Featuring a 47-position layout in a single row configuration, it ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material maintains reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise and stable connections are assured. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your connectivity solutions with this high-performance component.