345-047-559-404

Heilind Number:EDA345-047-559-404
Manufacturer:EDAC
Manufacturer Number:345-047-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features 47 positions in a single row with a contact pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The right-angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this essential component for secure and efficient interboard connections in your electronic applications.