345-047-559-407

Heilind Number:EDA345-047-559-407
Manufacturer:EDAC
Manufacturer Number:345-047-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-407

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board to Board Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a compact design featuring a single row and a right-angle mount orientation, it optimizes space on your PCB. The 47 copper alloy contacts, with a pitch of .1 inches, offer seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component for your electronics projects.