345-047-559-412

Heilind Number:EDA345-047-559-412
Manufacturer:EDAC
Manufacturer Number:345-047-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 47 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at a low amperage of 3A. Its right-angle mount orientation and compact design make it ideal for space-constrained applications, while the .2-inch row spacing allows for easy installation. Upgrade your system with this essential connector for optimal performance and longevity.