345-047-559-458

Heilind Number:EDA345-047-559-458
Manufacturer:EDAC
Manufacturer Number:345-047-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it adds a pop of energy to your circuitry. With a compact design and right-angle mount orientation, it ensures seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. Boasting 47 positions and a 0.1-inch pitch, it offers ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential connector for optimal performance.