345-047-559-478

Heilind Number:EDA345-047-559-478
Manufacturer:EDAC
Manufacturer Number:345-047-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-478

Detailed Description

Enhance your PCB connectivity with this high-performance, right-angle board-to-board connector. Designed for seamless integration, it features 47 positions in a single row, ensuring optimal signal transmission in your electronic applications. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this green-colored connector, a must-have for any electronic project.