345-047-559-488

Heilind Number:EDA345-047-559-488
Manufacturer:EDAC
Manufacturer Number:345-047-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-488

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for ultimate performance, this connector features 47 positions in a single row, offering seamless connectivity for your devices. The right-angle mount orientation allows for convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a low 3A amperage and copper alloy contact material, you can trust in efficient power transfer. The .1-inch pitch and .2-inch row spacing give you precision in your designs, while the wide operating temperature range of -40 to 105°C guarantees functionality even in harsh environments. Elevate your PCB connections with this essential component.