345-047-559-602

Heilind Number:EDA345-047-559-602
Manufacturer:EDAC
Manufacturer Number:345-047-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-602

Detailed Description

Enhance your circuit connections with this high-performance PCB connector, designed for seamless board-to-board integration. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliable functionality. With an amperage of 3 A and contact material crafted from Copper Alloy, it guarantees optimal conductivity for your electronic devices. The right-angle mount orientation offers versatility in installation, while the 47 positions and single row design provide ample connectivity options. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have component for any electronics project. Elevate your circuitry with this essential connector, a dependable choice for professionals and hobbyists alike.