345-047-559-603

Heilind Number:EDA345-047-559-603
Manufacturer:EDAC
Manufacturer Number:345-047-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and secure connections. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your assembly with this essential component for optimal performance and longevity.