345-047-559-604

Heilind Number:EDA345-047-559-604
Manufacturer:EDAC
Manufacturer Number:345-047-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-604

Detailed Description

Enhance your PCB setup with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green hue, this connector boasts a high amperage of 3A, ensuring optimal power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With 47 positions and a .1-inch pitch, it offers seamless connectivity within your circuit. The copper alloy contact material guarantees reliable data transfer, while the right-angle mount orientation optimizes space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience seamless performance like never before.