345-047-559-612

Heilind Number:EDA345-047-559-612
Manufacturer:EDAC
Manufacturer Number:345-047-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its Right Angle mount orientation and single row layout with 47 positions ensure efficient signal transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in various operating environments. With a narrow pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the electronics industry. Elevate your PCB assembly with this essential component that meets the highest standards of quality and performance.