345-047-559-658

Heilind Number:EDA345-047-559-658
Manufacturer:EDAC
Manufacturer Number:345-047-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-658

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. With a sleek Right Angle mount orientation and 47 positions, it offers ample room for secure and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it ensures durability and reliability in every use. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance even in demanding conditions. Upgrade your electronic projects with this essential component.