345-047-559-678

Heilind Number:EDA345-047-559-678
Manufacturer:EDAC
Manufacturer Number:345-047-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-559-678

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable assembly. The Copper Alloy contact material guarantees excellent conductivity, while the 1-row design with 47 positions offers ample connectivity options. Featuring a compact pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient PCB mounting in tight spaces. Its Right Angle mount orientation adds versatility to your setup, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic projects with this essential connector.